Texas Instruments TSU6111RSVR

Dual SP2T Micro-USB Switch with integrated impedance and charger detection 16-UQFN -40 to 85
$ 0.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSU6111RSVR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet26 pages13 years ago
Technical Drawing2 pages14 years ago
Datasheet25 pages15 years ago

Newark

SHENGYU ELECTRONICS

Factory Futures

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TSU6111RSVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments TSU6111RSVR provided by its distributors.

Dual SP2T Micro-USB Switch with integrated impedance and charger detection 16-UQFN -40 to 85
TEXAS INSTRUMENTS TSU6111RSVR SWITCH, MICRO-USB 2.0, SPDT, 16UQFN
High Speed USB Port SP2T USB 2.0 1.8V/3.3V T/R 16-Pin UQFN
IC USB SWITCH SP2T DUAL 16UQFN
TSU6111 DUAL SP2T MICRO-USB SWIT
SWITCH, MICRO-USB 2.0, SPDT, 16UQFN; USB IC Type:High Speed SPDT USB Switch; USB Standard:USB 2.0; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Interface Case Style:UQFN; No. of Pins:16Pins; Data Rate:-; No. of Ports:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:1.65V to 3.6V; USB Type:USB Switch

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.