Texas Instruments TSC2006

the tsc2006 is a very low-power touch screen controller designed to work with power-sensitive handheld applications...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSC2006.

Texas Instruments

Datasheet47 pages18 years ago

Descriptions

Descriptions of Texas Instruments TSC2006 provided by its distributors.

the tsc2006 is a very low-power touch screen controller designed to work with power-sensitive handheld applications that are based on advanced low-voltage processors. it works with a supply voltage as low as 1.2v which can be supplied by a single-cell battery. it contains a complete ultralow-power 12-bit analog-to-digital (a/d) resistive touch screen converter including drivers and the control logic to measure touch pressure. in addition to these standard features the tsc2006 offers preprocessing of the touch screen measurements to reduce bus loading thus reducing the consumption of host processor resources that can then be redirected to more critical functions. the tsc2006 supports an spi-compatible serial bus up to 25mhz. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.