Texas Instruments TS5MP646YFPR

4.5-V, 2: 1 (SPDT), 10-channel MIPI switch 36-DSBGA -40 to 85
$ 9.15
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5MP646YFPR.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago

element14 APAC

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments TS5MP646YFPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 8 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS5MP646YFPR.

Descriptions

Descriptions of Texas Instruments TS5MP646YFPR provided by its distributors.

4.5-V, 2:1 (SPDT), 10-channel MIPI switch 36-DSBGA -40 to 85
TS5MP646 4 Data Lane 2:1 MIPI Switch 10-Channel 2:1 Analog Switch 1.65V to 5.5V 36-Pin DSBGA T/R
9Ω 10 BGA-36 Analog Switches / Multiplexers ROHS
Analog Switch Decimal SPDT 36-Pin DSBGA T/R
IC SWITCH SPDT X 10 9OHM 36DSBGA
Analogue Switch, 10Ch, Spdt, Dsbga-36
ANALOGUE SWITCH, 10CH, SPDT, DSBGA-36; No. of Channels:10Channels; Analogue Switch Type:SPDT; On State Resistance Max:10ohm; Supply Voltage Range:1.65V to 5.5V; Analogue Switch Case:DSBGA; No. of Pins:36Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.