Texas Instruments TS5MP645YFPR

BALL Surface Mount ROHS3Compliant SEPARATE OUTPUT Switch IC -20dB 1.5pF 100m Ohm 3.6V
$ 0.864
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5MP645YFPR.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.15%

CAD Models

Download Texas Instruments TS5MP645YFPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS5MP645YFPR.

Descriptions

Descriptions of Texas Instruments TS5MP645YFPR provided by its distributors.

BALL Surface Mount ROHS3Compliant SEPARATE OUTPUT Switch IC -20dB 1.5pF 100m Ohm 3.6V
6.5Ω 10 SPDT(SPDT) BGA-36 Analog Switches / Multiplexers ROHS
TS5MP645 4-Data Lane 2:1 MIPI Switch 10-Channel 2:1 Analog Switch 1.65V to 5.5V 36-Pin DSBGA T/R
1.5-pF, 5-V, 2:1 (SPDT), 10-channel MIPI analog switch with powered-off protection & 1.8-V logic 36-DSBGA -40 to 85
Analog Switch Decimal SPDT 36-Pin DSBGA T/R
IC SWITCH SPDTX10 6.5OHM 36DSBGA
IC SWITCH SPDT 10 CIRC 36DSBGA
Analogue Switch, 10Ch, Spdt, Dsbga-36
ANALOGUE SWITCH, 10CH, SPDT, DSBGA-36; No. of Channels: 10Channels; Analogue Switch Type: SPDT; On State Resistance Max: 6.5ohm; Supply Voltage Range: 1.65V to 5.5V; Analogue Switch Case: DSBGA; No. of Pins: 36Pins; Operating

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.