Texas Instruments TPS76733QPWPREP

Enhanced product, fast transient response 1-A low-dropout voltage regular 20-HTSSOP -40 to 125
$ 16.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS76733QPWPREP.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet25 pages19 years ago
Datasheet28 pages12 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.14%

CAD Models

Download Texas Instruments TPS76733QPWPREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS76833QPWPR
1-A, 10-V, low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125
Texas InstrumentsTPS76833QPWPRQ1
Automotive 1-A, 10-V, low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125
Texas InstrumentsTPS76833QPWPREP
Enhanced product, fast transient response 1-A low-dropout voltage regular 20-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS76733QPWPREP provided by its distributors.

Enhanced product, fast transient response 1-A low-dropout voltage regular 20-HTSSOP -40 to 125
LDO Regulator Pos 3.3V 1A 20-Pin HTSSOP EP T/R
60dB(1kHz) 125¦ÌA Fixed 1A 1 3.3V 2.7V 3.3V 10V 580mV@ 1A 3mV 0.01(Typ) HTSSOP-20 , 6.5mm*4.4mm*1.15mm
IC REG LINEAR 3.3V 1A 20-HTSSOP
FAST-TRANSIENT-RESPONSE 1 A LDO
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:350mV; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; Output Current:1A; Input Voltage Primary Max:10V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.