What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS65983BAZQZR

Universal USB Type-C™ and Power Delivery (PD) 3.0 controller 96-BGA MICROSTAR JUNIOR -10 to 85

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65983BAZQZR.

Texas Instruments

Technical Drawing2 pages20 years ago
Official datasheet0 pages0 years ago

CAD Models

Download Texas Instruments TPS65983BAZQZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Engineering Resources

Descriptions

Descriptions of Texas Instruments TPS65983BAZQZR provided by its distributors.

Universal USB Type-C™ and Power Delivery (PD) 3.0 controller 96-BGA MICROSTAR JUNIOR -10 to 85
USB Type-C and USB PD Controller Power Switch and High Speed Multiplexer 3.3V 96-Pin BGA T/R
IC PD CTLR USB TYPE-C 96BGA "USB, Type-C Controller PMIC 96-BGA Microstar Junior (6x6)"
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: OTHER; No. of Terminals: 96; Package Code: VFBGA; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.