Texas Instruments TPS65014

the tps65014 is an integrated power and battery management ic for applications powered by one li-ion or li-polymer...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65014.

Texas Instruments

Datasheet57 pages18 years ago

Descriptions

Descriptions of Texas Instruments TPS65014 provided by its distributors.

the tps65014 is an integrated power and battery management ic for applications powered by one li-ion or li-polymer cell and which require multiple power rails. the tps65014 provides two highly efficient step-down converters targeted at providing the core voltage and peripheral i/o rails in a processor-based system. both step-down converters enter a low power mode at light load for maximum efficiency across the widest possible range of load currents. the low_pwr pin allows the core converter to lower its output voltage when the applicationprocessor goes into deep sleep. the tps65014 also integrates two 200-ma ldo voltage regulators which are enabled via the serial interface. each ldo operates with an input voltage range between 1. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.