What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS62480RNCT

Conv DC-DC 2.4V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 6A 16-Pin VQFN-HR T/R
$ 2.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62480RNCT.

Texas Instruments

Datasheet5 pages10 years ago
Official datasheet0 pages0 years ago

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
+4.68%

CAD Models

Download Texas Instruments TPS62480RNCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62480RNCT.

Related Parts

Texas InstrumentsTPS54295RSAT
Conv DC-DC 4.5V to 18V Synchronous Step Down Dual-Out 0.76V to 7V 2A/2A 16-Pin VQFN EP T/R
Texas InstrumentsTPS61120RSAR
Conv DC-DC 1.8V to 5.5V Synchronous Step Up Single-Out 2.5V to 5.5V 0.5A 16-Pin VQFN EP T/R
Texas InstrumentsTPS542941RSAR
Conv DC-DC 4.5V to 18V Synchronous Step Down Dual-Out 0.76V to 7V 2A/3A 16-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments TPS62480RNCT provided by its distributors.

Conv DC-DC 2.4V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 6A 16-Pin VQFN-HR T/R
Switching Regulator, Current-mode, 6A, 2500kHz Switching Freq-Max, BICMOS, PQCC16
Buck Yes 2.2MHz Adjustable 2 5.5V 600mV 5.5V 2.4V QFN , 1mm
6A, 2.4V-5.5V input, Synchronous step-down converter with PG Output, Adjust. Soft-start and Optional 16-VQFN-HR -40 to 125
DC/DC CONV, SYNC BUCK, 2.2MHZ, VQFN-16; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 2.4V; Tension, entrée max..: 5.5V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: VQFN; Nombre de
DC/DC CONV, SYNC BUCK, 2.2MHZ, VQFN-16; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.4V; Input Voltage Max:5.5V; No. of Outputs:1Outputs; DC / DC Converter IC Case:VQFN; No. of Pins:16Pins; Output Current:6A; Output Voltage Min:600mV; Output Voltage Max:5.5V; Switching Frequency:2.2MHz; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Operating Temperature Min:-40°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62480RNCT .