Texas Instruments TPS542941PWP

IC REG BCK ADJ 2A/3A DL 16HTSSOP / Buck Switching Regulator IC Positive Adjustable 0.76V 2 Output 2A, 3A...
$ 2.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS542941PWP.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages1 year ago
Technical Drawing2 pages9 years ago
Datasheet30 pages11 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages15 years ago

Newark

Arrow.cn

Factory Futures

Inventory History

3 month trend:
-0.28%

CAD Models

Download Texas Instruments TPS542941PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS542941PWP.

Related Parts

Texas InstrumentsTPS54294PWP
Conv DC-DC 4.5V to 18V Synchronous Step Down Dual-Out 0.76V to 7V 2A/2A 16-Pin HTSSOP EP Tube
Texas InstrumentsTPS54494PWP
Conv DC-DC 4.5V to 18V Synchronous Step Down Dual-Out 0.76V to 7V 4A/2A 16-Pin HTSSOP EP Tube
Texas InstrumentsTPS54395PWP
4.5V to 18V Input, Dual 3A Output, Synchronous Step-Down Converter 16-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS542941PWP provided by its distributors.

IC REG BCK ADJ 2A/3A DL 16HTSSOP / Buck Switching Regulator IC Positive Adjustable 0.76V 2 Output 2A, 3A 16-PowerTSSOP (0.173", 4.40mm Width)
4.5 V to 18 V input, 2 A / 3 A dual channel synchronous step-down converter, 1 ms fixed soft start 16-HTSSOP -40 to 85
VOLTAGE REG, BUCK, DUAL, 2A/3A, HTSSOP16
Buck Yes 700kHz Adjustable 2 7V 760mV 18V 4.5V HTSSOP-16 SMD 1.05mm H
Conv DC-DC 4.5V to 18V Synchronous Step Down Dual-Out 0.76V to 7V 2A/3A 16-Pin HTSSOP EP Tube
BUCK, DUAL, 2A/3A, 0.76/7V, 16HTSSOP
BUCK, DUAL, 2A/3A, 0.76/7V, 16HTSSOP; Primary Input Voltage:18V; No. of Outputs:2; Output Voltage:7V; Output Current:3A; Voltage Regulator Case Style:HTSSOP; No. of Pins:16; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (19-Dec-2012); Input Voltage Max:18V; Input Voltage Min:4.5V; Operating Temperature Range:-40°C to +85°C; Output Voltage Max:7V; Output Voltage Min:760mV

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.