Texas Instruments TPS3514N

3-channel supervisor with overcurrent detect for switch-mode power supplies 14-PDIP -40 to 85
$ 1.534
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3514N.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages22 years ago

iiiC

Factory Futures

Farnell

Sierra IC

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments TPS3514N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS3513N
3-channel supervisor with overcurrent detect for switch-mode power supplies 14-PDIP -40 to 85
Texas InstrumentsUC3903N
Voltage Supervisor/Reset IC, Adjustable, 4 Channel, BIPolar, PDIP18

Descriptions

Descriptions of Texas Instruments TPS3514N provided by its distributors.

3-channel supervisor with overcurrent detect for switch-mode power supplies 14-PDIP -40 to 85
Voltage Detector / Microprocessor Supervisor IC; Supply Voltage Min:4.5V; Package/Case:14-PDIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Supply Voltage Max:15V ;RoHS Compliant: Yes
IC, PC PWR SPLY SUPERVISOR 14-DIP; Threshold Voltage:1.15V; No. of Supervisors / Monitors:3; Supply Voltage Range:4.5V to 15V; Reset Type:Active-Low; Supply Current:1mA; Delay Time:300ms; Digital IC Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:3514; Output Current Max:20mA; Output Type:Open Drain; Package / Case:PDIP; Power Dissipation Pd:1.512W; Power Dissipation Pd:1.512W; Supply Voltage Max:15V; Supply Voltage Min:4.5V; Termination Type:Through Hole; Turn On Threshold Voltage:3.3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.