Texas Instruments TPS2047BDR

Current Limit SW 2-IN 3-OUT 2.7V to 5.5V 0.25A 16-Pin SOIC T/R
$ 1.136

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2047BDR.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2047BDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2047BDR.

Related Parts

Texas InstrumentsTPS2053BDR
3-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 16-SOIC -40 to 125
Texas InstrumentsTPS2067DR
3-ch, 1A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 16-SOIC -40 to 125
Texas InstrumentsTPS2063DR
3-ch, 1A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 16-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TPS2047BDR provided by its distributors.

Current Limit SW 2-IN 3-OUT 2.7V to 5.5V 0.25A 16-Pin SOIC T/R
Current-Limited Power-Distribution Switch 16-SOIC -40 to 85
PCMCIA Memory Card IC; Leaded Process Compatible:Yes; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Package/Case:16-SOIC; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.