Texas Instruments TPS2011APWP

Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 0.6A 14-Pin HTSSOP EP Tube
$ 1.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2011APWP.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2011APWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Texas InstrumentsTPS2013APWPR
Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 0.6A 14-Pin HTSSOP EP T/R
Texas InstrumentsTPS2013APWP
Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 0.6A 14-Pin HTSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TPS2011APWP provided by its distributors.

Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 0.6A 14-Pin HTSSOP EP Tube
5.5-V, 0.6-A, 35-mΩ, load switch 14-HTSSOP -40 to 85
Power Muxes and Current Limited Switches 1.2A 2.7-5.5V Single Hi-Side MOSFET
IC HIGH SIDE MOSFET PWR SW 5.5V 14-HTSSOP
IC .9A PWR DIS SWITCH 14-PIN HTSSOP
IC PWR SWTCH N-CHAN 1:1 14HTSSOP
Power Distribution Load Switch IC; Power Load Switch Type:Single High Side; Input Voltage Primary Max:5.5V; Switch Resistance, Ron:30mohm; Thermal Protection:Yes; On/Enable Input Polarity:Active-Low; Package/Case:14-HTSSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.