Texas Instruments TPIC6C596

Power Logic 8-BIT Shift Register
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPIC6C596.

Texas Instruments

Datasheet16 pages18 years ago

CAD Models

Download Texas Instruments TPIC6C596 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments TPIC6C596 provided by its distributors.

POWER LOGIC 8-BIT SHIFT REGISTER
the tpic6c596 is a monolithic medium-voltage low-current power 8-bit shift register designed for use systems that require relatively moderate load power such as leds. the device conta s a built- voltage clamp on the outputs for ductive transient protection. power driver applications clude relays solenoids and other low-current or medium-voltage loads. this device conta s an 8-bit serial- parallel-out shift register that feeds an 8-bit d-type storage register. data transfers through both the shift and storage registers on the ris g edge of the shift register clock (srck) and the register clock (rck) respectively. the storage register transfers data to the output buffer when shift register clear (clr)\ is high.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.