Texas Instruments TPD6F202

the tpdxf202 are four six-channel emi filters designed particularly to suppress emi noise in the cell phone and other...

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of Texas Instruments TPD6F202 provided by its distributors.

the tpdxf202 are four six-channel emi filters designed particularly to suppress emi noise in the cell phone and other portable applications. these low-pass filters also protect internal core citcuity against system level esd strikes at the external interface pins. the pi-style c-r-c filter provides symmetric filter performance in the data lines to/ from either side of the filter. due to tiny package parasitics of the wcsp package the tpdxf202 series of filters provide excellent signal attenuation (40db at 1ghz) at the typical cell-phone carrier frequency ranges. the ultra thin (0.3-mm package height when mounted on board) space saving yfu package enables the tpdxf202 devices to mount on the printed circuit boards where the height is a key constraint. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.