Texas Instruments TPD2E007DCKR

Dual 10-pF, ±13-V, ±8-kV ESD protection diode for AC Signal Data Interfaces 3-SC70 -40 to 85
$ 0.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPD2E007DCKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Datasheet10 pages15 years ago
Datasheet2 pages18 years ago
Technical Drawing2 pages19 years ago

element14 APAC

Augswan

Newark

Inventory History

3 month trend:
-95.42%

CAD Models

Download Texas Instruments TPD2E007DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments TPD2E007DCKR provided by its distributors.

Dual 10-pF, ±13-V, ±8-kV ESD protection diode for AC Signal Data Interfaces 3-SC70 -40 to 85
TVS DIODE SC70-3 / ESD Suppressor Diode Diode Array Bi-Dir 13V 3-Pin SC-70 T/R
TVS Diodes & ESD Suppressors; TPD2E007DCKR; TEXAS INSTRUMENTS; 13 V; 14 V
Esd Protection Array, 2Ch, Sc-70, Reel; Clamping Voltage Vc Max:-; Diode Case Style:Sc-70; No. Of Pins:3Pins; Operating Voltage:-; Power Dissipation Pd:218Mw; Product Range:Tpd2E Series; Automotive Qualification Standard:-; Svhc:No Rohs Compliant: Yes |TEXAS INSTRUMENTS TPD2E007DCKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPD2E007DCKR .
  • TPD2E007DCKR.