Texas Instruments TPD2E007

this device is an application-specific integrated parts (asip) designed to offer system level esd solutions for wide...

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of Texas Instruments TPD2E007 provided by its distributors.

this device is an application-specific integrated parts (asip) designed to offer system level esd solutions for wide range of portable and industrial applications. the back-to-back diode array allows ac-coupled or negative-going data transmission (audio interface lvds rs-485 rs-232 etc.) without compromising signal integrity. the picostar package is intended to be embedded inside the printed circuit board which saves board space in portable applications. this device exceeds the iec61000-4-2 (level 4) esd protection and suitable to provide system level esd protection for the valuable internal ics while placed near the connector. the tpd2e007 is offered in a 4-bump picostar and 3-pin dck packages. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.