Texas Instruments TPD1E01B04DPLT

0.18-pF, ±3.6-V, ±15-kV ESD protection diode in 0402 & 0201 packages for USB-C 2-X2SON -40 to 125
$ 0.418
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPD1E01B04DPLT.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Augswan

Newark

element14 APAC

LCSC

Inventory History

3 month trend:
-91.63%

CAD Models

Download Texas Instruments TPD1E01B04DPLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Descriptions

Descriptions of Texas Instruments TPD1E01B04DPLT provided by its distributors.

0.18-pF, ±3.6-V, ±15-kV ESD protection diode in 0402 & 0201 packages for USB-C 2-X2SON -40 to 125
ESD Suppressor Diode TVS Bi-Dir 3.6V 2-Pin X2SON T/R
Texas Instruments Bidirectional ESD Protection Diode Vc=15V SMD X2SON Vbr(min)=6.4V
Trans Voltage Suppressor Diode, 27W, 3.6V V(RWM), Bidirectional, 1 Element, Silicon
Transient Suppression Diode (TVS)
Texas Instruments TPD1E01B04DPLT 静电保护二极管
RS APAC
DIODE, ESD PROTECTION, 3.6V, X2SON-2
Diode, Esd Protection, 3.6V, X2Son-2; Clamping Voltage Vc Max:15V; Diode Case Style:X2Son; No. Of Pins:2Pins; Operating Voltage:3.6V; Power Dissipation Pd:-; Product Range:-; Automotive Qualification Standard:-; Svhc:No Svhc Rohs Compliant: Yes |TEXAS INSTRUMENTS TPD1E01B04DPLT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPD1E01B04DPLT .