Texas Instruments TPA751GQSR

Audio Amp Speaker 1-CH Mono 0.7W Class-AB 24-Pin BGA MICROSTAR JUNIOR T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA751GQSR.

Texas Instruments

Datasheet29 pages15 years ago
Datasheet32 pages18 years ago
Datasheet20 pages19 years ago

DigiKey

CAD Models

Download Texas Instruments TPA751GQSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments TPA751GQSR provided by its distributors.

Audio Amp Speaker 1-CH Mono 0.7W Class-AB 24-Pin BGA MICROSTAR JUNIOR T/R
700-mW Mono, Differential Input, Class-AB Audio Amplifier with Active Low Shutdown 24-BGA MICROSTAR JUNIOR -40 to 85
BALL ROHS3Compliant Contains Lead Surface Mount audio amplifier -40C~85C TA 1.4MHz 78dB 700mW
Audio Power Amplifier IC; Load Impedance:8ohm; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Package/Case:24-VFBGA; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.