Texas Instruments TMUX6201RQXR

0.45ns(Typ)@±15V|0.5ns(Typ)@±5V|1ns(Typ)@36Vns single-phase,bidirectional 1 1 4.5V 36V 500mA
$ 2.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMUX6201RQXR.

Texas Instruments

Official datasheet0 pages0 years ago

Upverter

Inventory History

3 month trend:
-16.20%

CAD Models

Download Texas Instruments TMUX6201RQXR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMUX6201RQXR.

Descriptions

Descriptions of Texas Instruments TMUX6201RQXR provided by its distributors.

0.45ns(Typ)@±15V|0.5ns(Typ)@±5V|1ns(Typ)@36Vns single-phase,bidirectional 1 1 4.5V 36V 500mA
36V, latch-up immune, 1:1 (SPST) 1-channel precision switch with 1.8V logic (active low) 8-WSON -40 to 125
SPST; No. of Terminals: 8; Package Code: HVSON; Package Shape: RECTANGULAR; Surface Mount: YES; Maximum Switch-on Time: 240 ns;
36-V, LATCH-UP IMMUNE, 1:1 (SPST

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.