Texas Instruments TMUX154EDGSR

3.3-V, 2: 1 (SPDT), 2-channel analog switch with powered-off protection 10-VSSOP -40 to 85
$ 0.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMUX154EDGSR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Upverter

element14 APAC

LCSC

Inventory History

3 month trend:
+5.42%

CAD Models

Download Texas Instruments TMUX154EDGSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMUX154EDGSR.

Descriptions

Descriptions of Texas Instruments TMUX154EDGSR provided by its distributors.

3.3-V, 2:1 (SPDT), 2-channel analog switch with powered-off protection 10-VSSOP -40 to 85
IC SWITCH SPDT DUAL 10VSSOP / 2 Circuit IC Switch 2:1 10Ohm 10-VSSOP
10Ω 2 SPDT(SPDT) MSOP-10 Analog Switches / Multiplexers ROHS
22μF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Analog Switch, Dual SPDT, 10-Pin, VSSOP, T/R
Analogue Switch, 2Ch, Spdt, Vssop-10; No. Of Channels:2Channels; Analogue Switch Type:Spdt; On State Resistance Max:10Ohm; Supply Voltage Range:3V To 4.3V; Analogue Switch Case:Vssop; No. Of Pins:10Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TMUX154EDGSR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMUX154EDGSR .