Texas Instruments TMS320VC5507

the tms320vc5507 fixed-po t digital signal processor (dsp) is based on the tms320c55x dsp generation cpu processor...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320VC5507.

Texas Instruments

Datasheet140 pages18 years ago
Datasheet31 pages22 years ago

Descriptions

Descriptions of Texas Instruments TMS320VC5507 provided by its distributors.

the tms320vc5507 fixed-po t digital signal processor (dsp) is based on the tms320c55x dsp generation cpu processor core. the c55x dsp architecture achieves high performance and low power through creased parallelism and total focus on reduction power dissipation. the cpu supports an ternal bus structure that is composed of one program bus three data read buses two data write buses and additional buses dedicated to peripheral and dma activity. these buses provide the ability to perform up to three data reads and two data writes a s gle cycle. parallel the dma controller can perform up to two data transfers per cycle dependent of the cpu activity. the c55x cpu provides two multiply-accumulate (mac) units each capable of 17-bit 17-bit multiplication a s gle cycle.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.