Descriptions of Texas Instruments TMS320VC5501 provided by its distributors.
the tms320vc5501 (5501) fixed-po t digital signal processor (dsp) is based on the tms320c55x dsp generation cpu processor core. the c55x dsp architecture achieves high performance and low power through creased parallelism and total focus on reduction power dissipation. the cpu supports an ternal bus structure that is composed of one program bus three data read buses two data write buses and additional buses dedicated to peripheral and dma activity. these buses provide the ability to perform up to three data reads and two data writes a s gle cycle. parallel the dma controller can perform data transfers dependent of the cpu activity. the c55x cpu provides two multiply-accumulate (mac) units each capable of 17-bit 17-bit multiplication a s gle cycle.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: