Texas Instruments TMS320VC5401

the tms320vc5401 fixed-po t digital signal processor (dsp) (hereafter referred to as the 5401 unless otherwise...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320VC5401.

Texas Instruments

Datasheet82 pages19 years ago
Datasheet9 pages25 years ago

Descriptions

Descriptions of Texas Instruments TMS320VC5401 provided by its distributors.

the tms320vc5401 fixed-po t digital signal processor (dsp) (hereafter referred to as the 5401 unless otherwise specified) is based on an advanced modified harvard architecture that has one program memory bus and three data memory buses. this processor provides an arithmetic logic unit (alu) with a high degree of parallelism application-specific hardware logic on-chip memory and additional on-chip peripherals. the basis of the operational flexibility and speed of this dsp is a highly specialized struction set. separate program and data spaces allow simultaneous access to program structions and data provid g the high degree of parallelism. two read operations and one write operation can be performed a s gle cycle.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.