Texas Instruments TMS320F243PGE

16-bit, 5V fixed point DSP w/ Flash 144-LQFP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F243PGE.

Newark

Datasheet122 pages11 years ago
Datasheet122 pages12 years ago
Datasheet122 pages13 years ago
Datasheet121 pages20 years ago

Texas Instruments

Augswan

iiiC

Sierra IC

CAD Models

Download Texas Instruments TMS320F243PGE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments TMS320F243PGE provided by its distributors.

16-bit, 5V fixed point DSP w/ Flash 144-LQFP
Digital Signal Processors & Controllers - DSP, DSC 16B 5V fixed point DSP w/ Flash
DSP CONTROLLERS | IC MCU 16BIT 16KB FLASH 144LQFP
DIGITAL SIGNAL CONTROLLER-DSC, 16 BIT, 16KB, 20MHZ, LQFP-144
IC MCU 32BIT 1MB FLASH 121LFBGA
16-Bit Size, 16-Ext Bit, 5MHz, CMOS, PQFP144
C2000 DSP, SMD, 320F243, PQFP144; Series:C2000; DSP type:Fixed Point; MMAC:20; Memory size, RAM:1KB; Interface type:CAN, SCI, SPI; Voltage, supply min:4.5V; Termination Type:SMD; Case style:PQFP; Pins, No. of:144; Base number:320; Frequency:20MHz; IC Generic number:320F243; Temperature, operating range:-40°C to +125°C; Voltage, supply max:5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.