Texas Instruments TMS320DM6446

the tms320dm6446 (also referenced as dm6446) leverages ti s dav ci technology to meet the networked media encode and...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320DM6446.

Texas Instruments

Datasheet231 pages18 years ago

Descriptions

Descriptions of Texas Instruments TMS320DM6446 provided by its distributors.

the tms320dm6446 (also referenced as dm6446) leverages ti s dav ci technology to meet the networked media encode and decode application process g needs of next-generation embedded devices. the dm6446 enables oems and odms to quickly br g to market devices featur g robust operat g systems support rich user terfaces high process g performance and long battery life through the maximum flexibility of a fully tegrated mixed processor solution. the dual-core architecture of the dm6446 provides benefits of both dsp and reduced struction set computer (risc) technologies corporat g a high-performance tms320c64x+ dsp core and an arm926ej-s core. the arm926ej-s is a 32-bit risc processor core that performs 32-bit or 16-bit structions and processes 32-bit 16-bit or 8-bit data.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.