Texas Instruments TMS320DM365ZCEF

DaVinci Digital Media Processor 338-NFBGA 0 to 85
$ 26.919
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320DM365ZCEF.

Texas Instruments

Datasheet210 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet210 pages14 years ago
Datasheet210 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet11 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320DM365ZCEF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320DM365ZCEF.

Related Parts

Texas InstrumentsTMS320C6748EZWT4
Low power C674x floating-point DSP- 456MHz, SATA 361-NFBGA 0 to 90
Texas InstrumentsTMS320C6747DZKB3
Low power C674x floating-point DSP- 456MHz, PBGA 256-BGA 0 to 90
Texas InstrumentsTMS320C6747DZKB4
Low power C674x floating-point DSP- 456MHz, PBGA 256-BGA
Analog DevicesADSP-21469KBCZ-3
SHARC Processor | IC DSP 32/40BIT 400MHZ 324BGA
Analog DevicesADSP-21469BBCZ-3
Mixed Signal Processor, 32-Bit Size, 8-Ext Bit, 66.66MHz, CMOS, PBGA324
Analog DevicesADSP-BF606BBCZ-4
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 40MHz, CMOS, PBGA160

Descriptions

Descriptions of Texas Instruments TMS320DM365ZCEF provided by its distributors.

DaVinci Digital Media Processor 338-NFBGA 0 to 85
EBI/EMI Ethernet I2C McBSP SPI UART USB 338-LFBGA ACTIVE (Last Updated: 6days ago) 320DM365 digital signal processor 1.42V 1.3mm 300MHz ROM (16kB)
1.8V,3.3V EBI,EMI,Ethernet,I2C,McBSP,SPI,UART,USB 16bit,32bit ARM926EJ-S,DaVinci 32KB ROM 16KB 1 1.28V 1.42V 300MHz 16KB NFBGA-338 SMD mount 940μm(height)
IC, DSP FX PT, 32BIT, 300MHZ, 338-BGA; No. of Bits:32 bit; Frequency:300MHz; Core Supply Voltage:1.35V; No. of I/O's:104; Flash Memory Size:16MB; Supply Voltage Range:1.28V to 1.42V; Operating Temperature Range:0°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.