What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TMS320C6701GJCA120

C67x floating-point DSP- up to 167MHz, McBSP 352-FCBGA -40 to 105
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6701GJCA120.

Texas Instruments

Datasheet71 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet71 pages14 years ago
Datasheet70 pages19 years ago
Datasheet20 pages0 years ago
Technical Drawing2 pages24 years ago
Datasheet19 pages25 years ago

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Sierra IC

CAD Models

Download Texas Instruments TMS320C6701GJCA120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSM320C6701GJCA12EP
Enhanced product C6701 floating-point DSP 352-FCBGA -40 to 105
Texas InstrumentsTMSC6701GJC16719V
C67x floating-point DSP- up to 167MHz, McBSP 352-FCBGA 0 to 90
Texas InstrumentsTMS320C6201GJC200
Digital Signal Processor; 352 Pin BGA Package; 352; -0.30 to 4 V; 380 mA (Typ.)
NXP SemiconductorsMSC8112TVT2400V
Digital Signal Processor, 16-Bit Size, 64-Ext Bit, 100MHz, CMOS, PBGA431
NXP SemiconductorsMSC8122VT8000
Digital Signal Processor, 16-Bit Size, 32-Ext Bit, 500MHz, CMOS, PBGA431

Descriptions

Descriptions of Texas Instruments TMS320C6701GJCA120 provided by its distributors.

C67x floating-point DSP- up to 167MHz, McBSP 352-FCBGA -40 to 105
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 120.48MHz, CMOS, PBGA352
Host Interface McBSP 352-BBGA FCCSPBGA ACTIVE (Last Updated: 2days ago) 320C6701 digital signal processor 1.80V 13.957292g 120MHz 128kB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.