Texas Instruments TMP401

the tmp401 is a remote temperature sensor monitor with a built- local temperature sensor. the remote temperature...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP401.

Texas Instruments

Datasheet26 pages18 years ago
Datasheet25 pages20 years ago

Descriptions

Descriptions of Texas Instruments TMP401 provided by its distributors.

the tmp401 is a remote temperature sensor monitor with a built- local temperature sensor. the remote temperature sensor diode-connected transistors are typically low-cost npn- or pnp-type transistors or diodes that are an tegral part of microcontrollers microprocessors or fpgas. remote accuracy is 1c for multiple ic manufacturers with no calibration needed. the two-wire serial terface accepts smbus write byte read byte send byte and receive byte commands to program alarm thresholds and to read temperature data. features cluded the tmp401 are series resistance cancellation wide remote temperature measurement range (up to +150c) diode fault detection and temperature alert functions.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.