Texas Instruments TMDS442

the tmds442 4-to-2 port dvi/hdmi switch allows up to 4 digital video interface (dvi) or high-definition multimedia...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMDS442.

Texas Instruments

Datasheet44 pages18 years ago

Descriptions

Descriptions of Texas Instruments TMDS442 provided by its distributors.

the tmds442 4-to-2 port dvi/hdmi switch allows up to 4 digital video interface (dvi) or high-definition multimedia interface (hdmi) ports to be switched to two independent display blocks. the essential requirement of picture-in-picture display from two digital audiovisual sources is having two individual dvi or hdmi receivers in a digital display system. tmds442 supports two dvi or hdmi receivers to enable multiple-source selection (picture-in-picture) as well as supports acting as a 4-input 1-output video switch. each input or output port contains one 5-v power indicator (5v_pwr) one hot plug detector (hpd) a pair of i2c interface signals (scl/sda) and four tmds channels supporting data rates up to 2.25 gbps. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.