Texas Instruments TMDS361B

IMU Accel/gyro I2C/SPI 16LGA

Price and Stock

CAD Models

Download Texas Instruments TMDS361B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments TMDS361B provided by its distributors.

IMU ACCEL/GYRO I2C/SPI 16LGA
Three-Port HDMI Switch
the tmds361b is a three-port digital video interface (dvi) or high-definition multimedia interface (hdmi) switch that allows up to three dvi or hdmi ports to be switched to a single display terminal. four tmds channels one hot-plug detector and a digital display control (ddc) interface are supported on each port. each tmds channel supports signaling rates up to 3 gbps to allow 1080p resolution in 16-bit color depth. tmds361b is not intended for source side applications such as external switch boxes. the tmds361b provides an adaptive equalizer for different ranges of cable lengths. the equalizer automatically compensates for intersymbol interference [isi] loss of an hdmi/dvi cable for up to 20 db at 3 gbps. when any of the input ports are selected the integrated terminations (50- termination resistors pulled up to vcc) are switched on for the tmds clock channel the tmds clock-detection circuit is enabled and the ddc repeater is enabled. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.