Texas Instruments TMDS250

the tmds250 is a 2-port digital video interface (dvi) or high-definition multimedia interface (hdmi) switch that...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMDS250.

Texas Instruments

Datasheet26 pages18 years ago

Descriptions

Descriptions of Texas Instruments TMDS250 provided by its distributors.

the tmds250 is a 2-port digital video interface (dvi) or high-definition multimedia interface (hdmi) switch that allows up to 2 dvi or hdmi ports to be switched to a single display terminal. four tmds channels one hot plug detector and a digital display control (ddc) interface are supported on each port. each tmds channel supports signaling rates up to 2.5 gbps to allow 1080p resolution in 12-bit color depth. the input port is enabled by configuring source selectors s1 and s2. when an input port is selected the tmds inputs are connected to the tmds outputs through a 2-to-1 multiplexer the mosfet between the input ddc channel and the output ddc channel is turned on and the hpd output follows the state of the hpd_sink. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.