Texas Instruments TLV320DAC23IRHDR

Low-Power Stereo DAC with HP Amplifier 28-VQFN -40 to 85
$ 2.52

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320DAC23IRHDR.

Texas Instruments

Datasheet41 pages12 years ago
Datasheet39 pages15 years ago
Datasheet72 pages25 years ago

Mouser

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
-0.22%

CAD Models

Download Texas Instruments TLV320DAC23IRHDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsPCM1770RGA
98dB SNR Low-Power Stereo DAC with HP Amplifier (S/W Control) 20-VQFN 0 to 70
Texas InstrumentsPCM1771RGA
98dB SNR Low-Power Stereo DAC with HP Amplifier (H/W Control) 20-VQFN 0 to 70
Texas InstrumentsPCM1772RGAR
98dB SNR Low-Power Stereo DAC with line-out (S/W Control) 20-VQFN 0 to 70

Descriptions

Descriptions of Texas Instruments TLV320DAC23IRHDR provided by its distributors.

Low-Power Stereo DAC with HP Amplifier 28-VQFN -40 to 85
100dB 24bit Serial(2-Wire,3-Wire,SPI) Delta-Sigma QFN SMD mount,glue mount 950μm(height)
DAC 2-CH Delta-Sigma 24-bit 28-Pin VQFN EP T/R
Converters - Digital to Analog (DAC) Low-Power, Portable Aud Converter
D/A Converter (D-A) IC; Resolution (Bits):24; Input Channel Type:Serial; Data Interface:Serial, 2&3-Wire; Digital IC Case Style:VQFN; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.