Texas Instruments TLV320AIC34IZAS

4ADC/4DAC 24b 96KS/s 92dB Audio CODEC, I2C/Serial/I2S, TFBGA
$ 7.983
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC34IZAS.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet97 pages16 years ago
Technical Drawing2 pages17 years ago
Datasheet94 pages18 years ago
Datasheet2 pages19 years ago

Upverter

element14 APAC

Newark

HQonline

Inventory History

3 month trend:
-3.90%

CAD Models

Download Texas Instruments TLV320AIC34IZAS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV320AIC34IZAS.

Descriptions

Descriptions of Texas Instruments TLV320AIC34IZAS provided by its distributors.

4ADC/4DAC 24b 96KS/s 92dB Audio CODEC, I2C/Serial/I2S, TFBGA
Low-power 4-channel CODEC 87-NFBGA -40 to 85
AUDIO CODEC, 24BIT, 96KSPS, NFBGA-87; Type de CODEC audio: Stéréo; Nombre de CAN: 4; Nombre de CNA: 4; Température d'utilisation min: -40°C; Température de fonctionnement max..: 85°C; Taux d'échantillonnage: 96kSPS; Type de bo
AUDIO CODEC, 24BIT, 96KSPS, NFBGA-87; Audio CODEC Type:Stereo; No. of ADCs:4; No. of DACs:4; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Sampling Rate:96kSPS; Audio IC Case Style:NFBGA; No. of Pins:87Pins; No. of Input Channels:12Channels; No. of Output Channels:14Channels; ADC / DAC Resolution:24bit; ADCs / DACs Signal to Noise Ratio:92dB; IC Interface Type:I2C; Supply Voltage Range:2.7V to 3.6V; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV320AIC34IZAS .
  • TLV320AIC34IZAS.