What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TLV320A11IPFBG4

Low-Power Mono Voice Band CODEC 48-TQFP -40 to 85

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320A11IPFBG4.

Newark

Datasheet55 pages19 years ago

CAD Models

Download Texas Instruments TLV320A11IPFBG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments TLV320A11IPFBG4 provided by its distributors.

Low-Power Mono Voice Band CODEC 48-TQFP -40 to 85
Audio Codec 1ADC / 1DAC 16-Bit 48-Pin TQFP Tray
IC PCM CODEC PROG MICAMP 48-TQFP
Codecs - Voice Band Gen Purp Lo-I/O Vltg 16-Bit 22-KSPS DSP
GENERAL PURPOSE LOW I/O VOLTAGE 16-BIT 22-KSPS DSP <AZ
SPECIALTY CONSUMER CIRCUIT PQFP48
Audio CODEC IC; Resolution:16 Bits; No. of ADC/DAC:1 / 1; Supply Voltage Min:1.1V; Supply Voltage Max:3.6V; Package/Case:48-TQFP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.