Texas Instruments TLV2785IPWR

Quad, 3.6-V, 8-MHz operational amplifier with shutdown 16-TSSOP -40 to 125
$ 4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2785IPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet43 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet35 pages18 years ago

Newark

HQonline

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2785IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2785IPWR.

Related Parts

Texas InstrumentsTLV2785CPWR
Quad, 3.6-V, 8-MHz operational amplifier with shutdown 16-TSSOP 0 to 70
Texas InstrumentsTLV2785CPW
Quad 1.8V IO, 8MHz Amplifier with Shutdown 16-TSSOP 0 to 70
Texas InstrumentsTLV2784IPW
Op Amp Quad High Speed Amplifier R-R I/O ±1.8V/3.6V 14-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments TLV2785IPWR provided by its distributors.

Quad, 3.6-V, 8-MHz operational amplifier with shutdown 16-TSSOP -40 to 125
Op Amp Quad High Speed Amplifier R-R I/O ±1.8V/3.6V 16-Pin TSSOP T/R
650μA 5V/μs 8MHz 23mA 4 3.6V 250μV 2.5pA TSSOP-16 SMD mount 5mm*4.4mm*1.15mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Slew Rate:4.3V/µs; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; Bias Current:15pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.