Texas Instruments TLV2784AID

Quad, 3.6-V, 8-MHz, 2-mV offset, RRIO operational amplifier 14-SOIC -40 to 125
$ 3.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2784AID.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet35 pages18 years ago

Newark

iiiC

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-0.21%

CAD Models

Download Texas Instruments TLV2784AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2784AID.

Related Parts

Texas InstrumentsTLV2785AID
Quad, 3.6-V, 8-MHz, 2-mV offset, RRIO operational amplifier with shutdown 16-SOIC -40 to 125
Texas InstrumentsTLV2784IDR
Quad, 3.6-V, 8-MHz operational amplifier 14-SOIC -40 to 125
Texas InstrumentsTLV2784ID
Op Amp Quad High Speed Amplifier R-R I/O ±1.8V/3.6V 14-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TLV2784AID provided by its distributors.

Quad, 3.6-V, 8-MHz, 2-mV offset, RRIO operational amplifier 14-SOIC -40 to 125
Op Amp Quad High Speed Amplifier R-R I/O ±1.8V/3.6V 14-Pin SOIC Tube
650μA(x2 Channels) 5V/μs 18nV/rtHz 8MHz shutdown Rail to Rail 23mA 4 4 ±1.8V,3.6V 250μV 2.5pA General Purpose SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
IC, OP-AMP, 8MHZ, 4.3V/ us, SOIC-14; Op; IC, OP-AMP, 8MHZ, 4.3V/ us, SOIC-14; Op Amp Type:Wideband; No. of Amplifiers:4; Bandwidth:8MHz; Slew Rate:4.3V/µs; Supply Voltage Range:± 0.9V to ± 1.8V; Amplifier Case Style:SOIC; No. of Pins:14
The TLV278x single supply operational amplifiers provide rail-to-rail input and output capability. The TLV278x takes the minimum operating supply voltage down to 1.8 V over the extended industrial temperature range (-40oC to 125oC) while adding the rail-to-rail output swing feature. The TLV278x also provides 8 MHz bandwidth from only 650 t,A of supply current. The maximum recommended supply voltage is 3.6 V, which allows the devices to be operated from(+-1.8 V supplies down to +-0.9 V) two rechargable cells. The combination of wide bandwidth, low noise, and low distortion makes it ideal for high speed and high resolution data converter applications. All members are available in PDIP, SOIC, and the newer, smaller SOT-23 (singles), MSOP (duals), and TSSOP(quads).

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.