Texas Instruments TLV2764CD

Quad, 3.6-V, 500-kHz, RRIO operational amplifier 14-SOIC 0 to 70
$ 2.38
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2764CD.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet45 pages11 years ago
Datasheet44 pages13 years ago
Technical Drawing2 pages15 years ago
Datasheet34 pages18 years ago
Datasheet34 pages18 years ago

Factory Futures

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2764CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2764CD.

Related Parts

Texas InstrumentsTLV2764IDR
Quad, 3.6-V, 500-kHz, RRIO operational amplifier 14-SOIC -40 to 85
Texas InstrumentsTLV2764ID
Quad, 3.6-V, 500-kHz, RRIO operational amplifier 14-SOIC -40 to 85
Texas InstrumentsTLV2765CDR
IC OPAMP GP 4 CIRCUIT 16SOIC / General Purpose Amplifier 4 Circuit Rail-to-Rail 16-SOIC

Descriptions

Descriptions of Texas Instruments TLV2764CD provided by its distributors.

Quad, 3.6-V, 500-kHz, RRIO operational amplifier 14-SOIC 0 to 70
Op Amp Quad Low Power Amplifier R-R I/O ±1.8V/3.6V 14-Pin SOIC Tube
Operational Amplifiers - Op Amps Quad Micropwr Rail-to-Rail
1.8 V MICROPOWER RAIL-TO-RAIL INPUT/OUTPUT OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 3500uV Offset-Max, CMOS, PDSO14
20μA(x2 Channels) 230mV/μs 95nV/rtHz 500KHz shutdown Rail to Rail 10.2mA 4 4 3.6V 550μV 3pA General Purpose SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Gain Bandwidth -3db:500kHz; Slew Rate:0.2V/µs; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Bias Current:15pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.