Texas Instruments TLV2344

the tlv234x operational amplifiers are in a family of devices that has been specifically designed for use in...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2344.

Texas Instruments

Datasheet38 pages18 years ago

Descriptions

Descriptions of Texas Instruments TLV2344 provided by its distributors.

the tlv234x operational amplifiers are in a family of devices that has been specifically designed for use in low-voltage single-supply applications. unlike other products in this family designed primarily to meet aggressive power consumption specifications the tlv234x was developed to offer ac performance approaching that of a bifet operational amplifier while operating from a single-supply rail. at 3 v the tlv234x has a typical slew rate of 2.1 v/us and 790-khz unity-gain bandwidth. each amplifier is fully functional down to a minimum supply voltage of 2 v and is fully characterized tested and specified at both 3-v and 5-v power supplies over a temperature range of -40c to 85c. the common-mode input voltage range includes the negative rail and extends to within 1 v of the positive rail. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.