Texas Instruments TLC5904PZP

LED Driver 70000uA Supply Current 100-Pin HTQFP EP Tray
$ 5.972
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5904PZP.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Technical Drawing2 pages15 years ago

Factory Futures

SHENGYU ELECTRONICS

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC5904PZP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC5911PZP
5.5V Shift Register 80mA 16 4.5V 15V HTQFP-100 wire mounting,SMD mount 1.05mm(height)
Texas InstrumentsDLPA3005DPFD
IC PMIC/LED DRIVER DLP 100HTQFP / Power Management For Mobile 6V to 20V 100-Pin HTQFP EP Tray

Descriptions

Descriptions of Texas Instruments TLC5904PZP provided by its distributors.

LED Driver 70000uA Supply Current 100-Pin HTQFP EP Tray
8/16-channel LED driver 100-HTQFP -20 to 85
5.5V Shift Register 80mA,120mA 16 4.5V 17V HTQFP-100 wire mounting,SMD mount
LED Driver IC; Device Type:LED; Data Control Interface:Parallel; Package/Case:100-HTQFP; No. of Pins:100; Operating Temperature Range:-20°C to +85°C; IC Generic Number:; Leaded Process Compatible:Yes; No. of Outputs:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.