Timer IC; Operating Mode:Astable; No. of Timers:2; External Clock Input:Yes; Frequency:2.8MHz; Supply Voltage Range:1V to 18V; Digital IC Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: