Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC541INS

IC ADC 8BIT SAR 20SO 8 Bit Analog to Digital Converter 11 Input 1 SAR 20-SO
$ 1.901

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC541INS.

Mouser

Datasheet18 pages18 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC541INS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTLC541IDWR
IC ADC 8BIT SAR 20SOIC 8 Bit Analog to Digital Converter 11 Input 1 SAR 20-SOIC
Texas InstrumentsADC0838CCWMX/NOPB
IC ADC 8BIT SAR 20SOIC "8 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-SOIC"
Texas InstrumentsADC0838CIWM
8-Channel Single ADC SAR 31.25ksps 8-bit Serial 20-Pin SOIC Rail
Analog DevicesADC0820CCM+T
ADC Single Semiflash 400ksps 8-bit Parallel 20-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments TLC541INS provided by its distributors.

IC ADC 8BIT SAR 20SO 8 Bit Analog to Digital Converter 11 Input 1 SAR 20-SO
11-Channel Single ADC SAR 40ksps 8-bit Serial 20-Pin SOP Tube
11-CH 8-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO20
5V 40Ksps 8bit 12 8 SPI Single-Ended 5V SAR SO-20 SMD mount 12.6mm*5.3mm*1.95mm
Converters - Analog to Digital (ADC) 8Bit, 40kSPS Serial Out
A/D Converter (A-D) IC; Resolution (Bits):8; Sample Rate:40kSPS; Input Channels Per ADC:11; Input Channel Type:Single Ended; Data Interface:Serial; Supply Voltage Min:4.75V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.