Texas Instruments TLC393

the tlc193 and tlc393 consist of dual independent micropower voltage comparators designed to operate from a single...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC393.

Texas Instruments

Datasheet28 pages18 years ago

Descriptions

Descriptions of Texas Instruments TLC393 provided by its distributors.

the tlc193 and tlc393 consist of dual independent micropower voltage comparators designed to operate from a single supply. they are functionally similar to the lm393 but uses one-twentieth the power for similar response times. the open-drain mos output stage interfaces to a variety of loads and supplies. for a similar device with a push-pull output configuration (see the tlc3702 data sheet). texas instruments lincmos process offers superior analog performance to standard cmos processes. along with the standard cmos advantages of low power without sacrificing speed high input impedance and low bias currents the lincmos process offers ex-tremely stable input offset voltages even with differential input stresses of several volts. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.