Texas Instruments TLC352CP

Dual, Low Voltage, LinCMOS™ Differential Comparator 8-PDIP 0 to 70
$ 1.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC352CP.

Newark

Datasheet18 pages11 years ago
Datasheet12 pages17 years ago
Datasheet8 pages18 years ago
Datasheet16 pages12 years ago

Texas Instruments

Arrow Electronics

Farnell

DigiKey

Inventory History

3 month trend:
+0.16%

CAD Models

Download Texas Instruments TLC352CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsTLC352IP
Dual, Low Voltage, LinCMOS™ Differential Comparator 8-PDIP -40 to 85
Texas InstrumentsTLC372CP
Dual General Purpose LinCMOS™ Differential Comparator 8-PDIP 0 to 70
Texas InstrumentsTLC3702CP
Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-PDIP 0 to 70
STMicroelectronicsTS393CN
Dual Comparator 6500 Uv Offset-max 1500 Ns Response Time PDIP8
onsemiLM393NG
LM Series 36 V 250 nA Through Hole Low Offset Voltage Dual Comparator - PDIP-8

Descriptions

Descriptions of Texas Instruments TLC352CP provided by its distributors.

Dual, Low Voltage, LinCMOS™ Differential Comparator 8-PDIP 0 to 70
Dual Ch. Low Offset Lincmos Comparators Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC352CP.
Comparator, 2 Func, 5000uV Offset-Max, 650ns Response Time, CMOS, PDIP8
Comparator Dual R-R O/P ±8V/16V 8-Pin PDIP Tube
DIFFERENTIAL COMPARATOR, DUAL, 200NS DIP-8
5mV 5pA PDIP-8 Comparators ROHS
300μA 200ns CMOS,MOS,Open Drain,TTL 6mA 2 1.4V 16V 5mV@ 5V 5pA@ 5V Differential PDIP-8 Through hole mounting 9.81mm*6.35mm*4.57mm
Comparators Dual Differential

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC352CP.