What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TLC274CPWG4

Quad Single Supply Operational Amplifier 14-TSSOP 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC274CPWG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet53 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet50 pages18 years ago

Upverter

Arrow Electronics

CAD Models

Download Texas Instruments TLC274CPWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTLC274IPW
Op Amp Quad Precision Amplifier 16V Automotive 14-Pin TSSOP Tube
Texas InstrumentsTLC274IPWR
Quad, 16-V, 2-MHz, In to V- operational amplifier 14-TSSOP -40 to 85
Texas InstrumentsTLC2274AIPWR
Advanced LinCMOS™ rail-to-rail quad precision operational amplifier 14-TSSOP -40 to 125
Analog DevicesADA4062-4ARUZ
ROHS3Compliant EAR99 ADA4062 Tube op amp amplifier circuit 5.1mm 0.005muA 1.5mV 1400kHz
Analog DevicesADA4062-4ARUZ-RL
ROHS3Compliant EAR99 ADA4062 Tape & Reel (TR) op amp amplifier circuit 5mm 0.005muA 12V 1400kHz

Descriptions

Descriptions of Texas Instruments TLC274CPWG4 provided by its distributors.

Quad Single Supply Operational Amplifier 14-TSSOP 0 to 70
OP Amp Quad GP 16V 14-Pin TSSOP Tube
RoHS Compliant EAR99 Nickel/Palladium/Gold (Ni/Pd/Au) Rail/Tube op amp amplifier circuit 5mm 0.00006muA 10mV 1700kHz
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Precision; Gain Bandwidth -3db:1.7MHz; Slew Rate:3.6V/µs; Supply Voltage Min:3V; Supply Voltage Max:16V; No. of Pins:14; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.