Texas Instruments TLC074IPWP

Quad, 16-V, 10-MHz operational amplifier 20-HTSSOP -40 to 125
$ 1.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC074IPWP.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet53 pages11 years ago
Datasheet53 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet50 pages18 years ago
Datasheet9 pages0 years ago

Arrow Electronics

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC074IPWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC074IPWP.

Related Parts

Texas InstrumentsTLC074CPWPR
IC OPAMP GP 10MHZ 20HTSSOP / Op Amp Quad Wideband Amplifier ±8V/16V 20-Pin HTSSOP EP T/R
Texas InstrumentsTLC075CPWP
Quad, 16-V, 10-MHz operational amplifier with shutdown functionality 20-HTSSOP 0 to 70
Texas InstrumentsTLC074CPWP
Quad, 16-V, 10-MHz operational amplifier 20-HTSSOP 0 to 70
Analog DevicesMAX4487AUD+T
High-Speed/Low-Cost Op Amp Family Features Single in SC70-5 Package and a Dual in 8-pin SOT23

Descriptions

Descriptions of Texas Instruments TLC074IPWP provided by its distributors.

Quad, 16-V, 10-MHz operational amplifier 20-HTSSOP -40 to 125
Op Amp Quad Wideband Amplifier ±8V/16V 20-Pin HTSSOP EP Tube
FAMILY OF WIDE-BANDWIDTH HIGH-OUTPUT-DRIVE SINGLE SUPPLY OPERATIONAL AMPLIFIERS
2.1mA(x4 Channels) 19V/μs 12nV/rtHz 10MHz shutdown CMOS 57mA 4 4 ±8V,16V 390μV 1.5pA CMOS HTSSOP-20 SMD mount 6.5mm*4.4mm*1.15mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Slew Rate:16V/µs; Supply Voltage Min:4.5V; Supply Voltage Max:16V; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; Bias Current:50pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.