Texas Instruments TL751L10CP

150-mA, 26-V, low-dropout voltage regulator with enable 8-PDIP 0 to 125
$ 1.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL751L10CP.

Texas Instruments

Datasheet28 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago
Datasheet26 pages18 years ago
Datasheet10 pages27 years ago

Newark

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
-0.38%

CAD Models

Download Texas Instruments TL751L10CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments TL751L10CP provided by its distributors.

150-mA, 26-V, low-dropout voltage regulator with enable 8-PDIP 0 to 125
MCU 32-Bit STM32F ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 28-Pin UFQFPN T/R
65dB(120Hz) 1mA positive electrode Fixed 150mA 1 10V 11V 10V 26V 600mV@ 150mA 100 mV 60mV PDIP-8 Through hole mounting 9.81mm*6.35mm*4.57mm
TL751 Tube Through Hole Over Current Over Temperature Over Voltage Reverse Polarity voltage regulator linear 600mV 5.08mm 150mA 0C~125C
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:600mV; No. of Pins:8; Operating Temperature Range:0°C to +125°C; Output Current:150mA; Input Voltage Primary Max:26V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.