Texas Instruments TL3695

the tl3695 differential bus transceiver is designed for bidirectional data communication on multipoint...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL3695.

Texas Instruments

Datasheet20 pages18 years ago

CAD Models

Download Texas Instruments TL3695 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments TL3695 provided by its distributors.

the tl3695 differential bus transceiver is designed for bidirectional data communication on multipoint bus-transmission lines. it is designed for balanced transmission lines and meets tia/eia-422-b tia/eia-485-a and itu recommendation v.11. the tl3695 combines a 3-state differential line driver and a differential input line receiver both of which operate from a single 5-v power supply. the driver and receiver have active-high and active-low enables respectively which can be externally connected together to function as a directional control. the driver differential outputs and the receiver differential inputs are connected internally to form a differential input/output (i/o) bus port that is designed to offer minimum loading to the bus when the driver is disabled or vcc = 0. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.