Texas Instruments TL16C552APN

TEXAS INSTRUMENTS TL16C552APN UART Interface, 2 Channel, 1 Mbps, 4.75 V, 5.25 V, LQFP, 80 Pins
$ 4.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16C552APN.

Texas Instruments

Datasheet38 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet3 pages24 years ago
Technical Drawing2 pages27 years ago

Factory Futures

Mouser

Newark

Farnell

Inventory History

3 month trend:
-33.37%

CAD Models

Download Texas Instruments TL16C552APN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsTL16C554AIPN
1Mbps yes yes yes 50mA 4 4 4,QUART 3V 5.25V 16B LQFP-80 SMD mount 1.6mm(height)
Texas InstrumentsTL16C554PN
Quad UART with 16-Byte FIFOs 80-LQFP 0 to 70
Texas InstrumentsTL16C554IPN
Quad UART with 16-Byte FIFOs 80-LQFP -40 to 85
NXP SemiconductorsSC16C754BIB80,551
IC UART QUAD 64BYTE 80LQFP / UART 4-CH 64byte FIFO 2.5V/3.3V/5V 80-Pin LQFP Tray
NXP SemiconductorsSC16C554BIB80,528
UART 4-CH 16byte FIFO 2.5V/3.3V/5V 80-Pin LQFP T/R
NXP SemiconductorsSC16C554BIB80,551
UART 4-CH 16byte FIFO 2.5V/3.3V/5V 80-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments TL16C552APN provided by its distributors.

TEXAS INSTRUMENTS TL16C552APN UART Interface, 2 Channel, 1 Mbps, 4.75 V, 5.25 V, LQFP, 80 Pins
Dual UART with 16-Byte FIFOs & Parallel Port 80-LQFP -55 to 125
1Mbps yes yes 50mA ASYNC,BIT 2,DUART 4.75V 5.25V 16B QFP SMD mount 12mm*12mm*1.4mm
LIFEBUY (Last Updated: 1week ago) Lead Free GULL WING SERIAL IO/COMMUNICATION CONTROLLER SERIAL UART IC 4.75V~5.25V 1Mbps 16B 16MHz
IC, TRANSCEIVER, 5.25V, SMD; Interface Type:Serial; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:LQFP; No. of Pins:80; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Control Interface:Serial, Parallel; Data Rate Max:1Mbaud; Interface Type:Serial; No. of I/O's:32; Package / Case:TQFP; Supply Current:50mA; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.