Texas Instruments TL032ID

Dual, 30V, 1.1MHz, 1.5mV offset voltage, In to V+ operational amplifier 8-SOIC -40 to 85
$ 0.459
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL032ID.

Texas Instruments

Datasheet74 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet71 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet68 pages18 years ago
Datasheet30 pages25 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
-1.77%

CAD Models

Download Texas Instruments TL032ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL032ID.

Related Parts

Texas InstrumentsTL032CD
Dual, 30V, 1.1MHz, 1.5mV offset voltage, In to V+ operational amplifier 8-SOIC 0 to 70
Texas InstrumentsTL032IDR
Dual, 30V, 1.1MHz, 1.5mV offset voltage, In to V+ operational amplifier 8-SOIC -40 to 85
Texas InstrumentsTL032CDR
Op Amp Dual Low Power Amplifier ±15V 8-Pin SOIC T/R / IC OPAMP JFET 1.1MHZ 8SOIC

Descriptions

Descriptions of Texas Instruments TL032ID provided by its distributors.

Dual, 30V, 1.1MHz, 1.5mV offset voltage, In to V+ operational amplifier 8-SOIC -40 to 85
ROHS3Compliant EAR99 TL032 Tube op amp buffer circuit 4.9mm 0.0009muA 9V 1100kHz
Op Amp Dual Low Power Amplifier ±15V 8-Pin SOIC Tube
IC, OP AMP, DUAL JFET, SMD, SOIC8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 1.1MHz; Vitesse de balayage: 5.1V/µs; Gamme de tension d'alimentation: ± 5V à ± 15V; Type de boîtier d'amplificateur: SOIC; Nombre de
Ic, Op Amp, Dual Jfet, Smd, Soic8; No. Of Amplifiers:2 Amplifier; Bandwidth:1.1Mhz; Slew Rate:5.1V/Μs; Supply Voltage Range:± 5V To ± 15V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TL032ID

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL032ID .