Texas Instruments THS6043ID

350-mA, +/-12V ADSL CPE and PLC Line Driver with Shutdown 14-SOIC -40 to 85
$ 10.712
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS6043ID.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet46 pages11 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet42 pages18 years ago

SHENGYU ELECTRONICS

Factory Futures

iiiC

DigiKey

Inventory History

3 month trend:
-0.72%

CAD Models

Download Texas Instruments THS6043ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS6043ID.

Related Parts

Texas InstrumentsTHS6053ID
175-mA, +/-12V ADSL CPE Line Driver with Shutdown 14-SOIC -40 to 85
Texas InstrumentsTHS3115ID
Dual, Low-Noise, High Output Current, 110-MHz Amplifier with Shutdown 14-SOIC -40 to 85
Texas InstrumentsTHS3125ID
Dual, High Output Current, 120-MHz Amplifier With Shutdown 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments THS6043ID provided by its distributors.

350-mA, +/-12V ADSL CPE and PLC Line Driver with Shutdown 14-SOIC -40 to 85
ADSL Driver Dual 120MHz 14-Pin SOIC Tube
IC CPE LINE DRVR HS W/SD 14-SOIC
HIGH SPEED TERMINAL DUAL LINE DRIVER
Operational Amplifier (Op-Amp) IC; Supply Voltage Min:10V; Supply Voltage Max:30V; Termination Type:SMD; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.